可享批量折扣
小計(1 包,共 10 件)*
HK$1,055.60
訂單超過 HK$250.00 免費送貨
有庫存
- 410 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 10 - 40 | HK$105.56 | HK$1,055.60 |
| 50 + | HK$86.88 | HK$868.80 |
* 參考價格
- RS庫存編號:
- 176-1889
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Flow Regulator | |
| Sub Type | Flow Controller | |
| Maximum Operating Pressure | 1 bar | |
| Material | Polyamide 66, Nitrile Rubber (NBR), Anodised Aluminium, Acetalic Resin, Technopolymer, Nickel Plated Brass, Brass, 304 Stainless Steel | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | SILICON FREE, UNI ISO 5598, PED, 2011/65/CE, 2014/68/UE, 1907/2006 | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.1bar | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Flow Regulator | ||
Sub Type Flow Controller | ||
Maximum Operating Pressure 1 bar | ||
Material Polyamide 66, Nitrile Rubber (NBR), Anodised Aluminium, Acetalic Resin, Technopolymer, Nickel Plated Brass, Brass, 304 Stainless Steel | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals SILICON FREE, UNI ISO 5598, PED, 2011/65/CE, 2014/68/UE, 1907/2006 | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.1bar | ||
- COO (Country of Origin):
- IT
RS PRO Flow Regulator, Push-in 6 mm Tube Inlet Port x Push-in 6 mm Tube Outlet Port
This RS PRO precision-engineered flow regulator is designed to let you manage flow rates in pneumatics systems. It works with the different kinds of pipes or tubing commonly found in these systems. Thanks to the regulator's safety and durability, you can establish reliable and long-lasting automated set-ups.
The combination of stainless steel and techno-polymer material makes for a lightweight and durable component that can withstand repeated use. It's highly versatile and capable of handling outlet pressures from 1 bar to 10 bar. Push-in connections of 6 mm diameter enable easy, secure assembly. The synthetic seals around the edges limit pressure drops, making your systems more efficient.
Like all RS PRO components, the flow regulator is tested extensively to meet our strict standards for safety and quality. It's used to control pressure in plumbing systems, as well as industrial equipment in areas such as food and drink production.
Features and Benefits
• Flow controller
• Includes in-line needle valve
• Body made of techno-polymer material, with nickel-plated brass joints
• Width of 52 mm
• Push-in connections of 6 mm
• Tube inlet / outlet ports
• Outlet pressure range of 1 bar to 10 bar
• Operating temperature range of -20°C to +80°C
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
相关链接
- RS PRO Flow Controller Flow Regulator
- RS PRO Flow Controller Flow Regulator, Threaded Threaded
- RS PRO Flow Controller Flow Regulator Female Male
- RS PRO Flow Controller Flow Regulator Threaded, Outlet Female Threaded
- RS PRO Flow Controller Flow Regulator Outlet Male/Female
- RS PRO Flow Controller Flow Regulator Male Female
- RS PRO Flow Controller Flow Regulator Threaded Male Tube
- RS PRO QSC Series Flow regulator Flow Controller Threaded 1/4 in