- RS庫存編號:
- 187-5713
- 製造商:
- RS PRO
3 現貨庫存,可於3工作日發貨。
已增加
單價 毎包:10 个
HK$1,647.15
Bag(s) | Per Bag | Per unit* |
1 - 4 | HK$1,647.15 | HK$164.715 |
5 + | HK$1,355.60 | HK$135.56 |
* 參考價格 |
- RS庫存編號:
- 187-5713
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IT
產品詳細資訊
RS PRO Inlet Port
The RS PRO orienting flow regulator 4mm tube inlet port has a minimum length of 44mm and a maximum length of 49mm. The port has a nickel-plated brass material body. It is a line in technopolymer, lighter and more compact which offers to demand customers high performances.
Features and Benefits
• Quick connection and disconnection
• Operating temperature ranges between -20°C and 80°C
• Outlet pressure ranges between .0.99bar and 20bar
• Threaded outlet thread size of 1/8
• Full Flow and Vacuum resistant tank to special shaped seals
• 3 threads available, BSPP, BSPT (universal short) & Metric
• Lighter and More compact
• Specific configurations to satisfy the advanced robotics
• Silicon Free
• Operating temperature ranges between -20°C and 80°C
• Outlet pressure ranges between .0.99bar and 20bar
• Threaded outlet thread size of 1/8
• Full Flow and Vacuum resistant tank to special shaped seals
• 3 threads available, BSPP, BSPT (universal short) & Metric
• Lighter and More compact
• Specific configurations to satisfy the advanced robotics
• Silicon Free
Applications
• Robotics
• Automotive
• Textile, packaging and handling
• Vacuum
• Industrial water
• Compressed air circuit
• Automotive
• Textile, packaging and handling
• Vacuum
• Industrial water
• Compressed air circuit
Certifications
• REACH compliant
• ISO 14743:2004
• PED 2014/68/UE
• ISO 14743:2004
• PED 2014/68/UE
規格
Attribute | Value |
---|---|
Type | Flow Controller |
Inlet Port Type | Tube |
Tube Inlet Port | 4mm |
Outlet Port Type | Threaded |
Minimum Outlet Pressure | -0.99bar |
Maximum Outlet Pressure | 20bar |
Threaded Outlet Thread Standard | BSP |
Threaded Outlet Thread Size | 1/8 in |
Body Material | Brass |