- RS庫存編號:
- 827-0711
- 製造零件編號:
- AS2301F-01-04SD
- 製造商:
- SMC
此產品已停售
- RS庫存編號:
- 827-0711
- 製造零件編號:
- AS2301F-01-04SD
- 製造商:
- SMC
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Speed Controller - Elbow - AS One Touch
Regulators for controlling the flow of compressed air to pneumatic actuators. SMCs AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.
Meter in operation
Large handle makes precise adjustment easy
Lighter than existing version
Greater clearance between tubing and base fitting makes tube fitting easier
Easier and faster to adjust 8 seconds compared to 17 for current version
Impact resistant one-push locking
Colour coded dial for easy identification of meter in or meter out at a distance
Compact - Less than 2mm height difference between fully open and fully closed.
Large handle makes precise adjustment easy
Lighter than existing version
Greater clearance between tubing and base fitting makes tube fitting easier
Easier and faster to adjust 8 seconds compared to 17 for current version
Impact resistant one-push locking
Colour coded dial for easy identification of meter in or meter out at a distance
Compact - Less than 2mm height difference between fully open and fully closed.
Flow Regulators & Restrictors - SMC
Regulators for controlling the flow of compressed air to pneumatic actuators. SMCs AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.
規格
Attribute | Value |
---|---|
Type | Exhaust |
Inlet Port Type | Threaded |
Threaded Inlet Port | R 1/8 |
Tube Outlet Port | 4mm |
Manufacturer Series | AS |
Outlet Port Type | Tube |
Minimum Outlet Pressure | 0.1MPa |
Maximum Outlet Pressure | 1(Outlet) MPa, 1.5(Proof) MPa |
Threaded Inlet Thread Standard | R |
Threaded Inlet Thread Size | 1/8 in |