- RS庫存編號:
- 196-4468
- 製造零件編號:
- MHCM2-7S
- 製造商:
- SMC
- RS庫存編號:
- 196-4468
- 製造零件編號:
- MHCM2-7S
- 製造商:
- SMC
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Angular style, compact, air gripper
Smallest size and lightest weight in the MHC series
Body thickness: 10mm
Bore size: ø7mm
Finger material: martensitic stainless steel
Action: single acting, normally open
Smallest size and lightest weight in the MHC series
Body thickness: 10mm
Bore size: ø7mm
Finger material: martensitic stainless steel
Action: single acting, normally open
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Number of Fingers | 2 |
Gripping Type | Angle |
Action | Single |
Manufacturer Series | MHCM2 |
Maximum Operating Pressure | 0.6 MPa |
Port Connection | M3 |
Weight | 19g |
Size Type | Standard |