- RS庫存編號:
- 203-1493
- 製造零件編號:
- DHPS-6-A
- 製造商:
- Festo
- RS庫存編號:
- 203-1493
- 製造零件編號:
- DHPS-6-A
- 製造商:
- Festo
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IT
產品詳細資訊
The Festo parallel gripper DHPS-6-A has double-acting function and plain-bearing guide. It has single-acting or with gripping force backup.
Size=6
Stroke per gripper jaw=2 mm
Max. replacement accuracy=<= 0,2 mm
Max. angular gripper jaw backlash axial=< 1 deg
Max. gripper jaw backlash Sz=< 0,02 mm
Stroke per gripper jaw=2 mm
Max. replacement accuracy=<= 0,2 mm
Max. angular gripper jaw backlash axial=< 1 deg
Max. gripper jaw backlash Sz=< 0,02 mm
規格
Attribute | Value |
---|---|
Number of Fingers | 2 |
Gripping Type | Parallel |
Action | Double |
Manufacturer Series | DHPS |
Maximum Operating Pressure | 8 bar |