- RS庫存編號:
- 203-1499
- 製造零件編號:
- DHRS-10-A
- 製造商:
- Festo
- RS庫存編號:
- 203-1499
- 製造零件編號:
- DHRS-10-A
- 製造商:
- Festo
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IT
產品詳細資訊
The Festo radial gripper DHRS-10-A indicated opening and closing times [Ms] were measured at room temperature at an operating pressure of 6 bar with the gripper horizontally mounted and without additional gripper fingers (mean values shown). The grippers must be throttled for greater applied loads. Opening and closing times must then be adjusted accordingly.
Size=10
Max. replacement accuracy=<= 0,2 mm
Max. opening angle=180 deg
Rotationally symmetrical=<= 0,2 mm
Repetition accuracy, gripper=<= 0,1 mm
Max. replacement accuracy=<= 0,2 mm
Max. opening angle=180 deg
Rotationally symmetrical=<= 0,2 mm
Repetition accuracy, gripper=<= 0,1 mm
規格
Attribute | Value |
---|---|
Number of Fingers | 2 |
Gripping Type | Radial |
Action | Double |
Manufacturer Series | DHRS |
Maximum Operating Pressure | 8 bar |