Festo 2-finger Double-action Pneumatic Gripper - DHPS Series - DHPS-35-A
Make your automation tasks simpler with this two-finger pneumatic gripper from Festo. The guide gripper jaws are of a heavy-duty, precision T-slot design and ensure precise handling. An oval piston provides high gripping force and compression springs support the gripping forces for enhanced accuracy. An adaptable position sensor lets you adjust the gripper for smaller sizes. The compact and flexible construction makes it suitable for external and internal handling. This versatile gripper can be used as a double-acting and single-acting gripper to suit your specific application.
Size of 35 mm Parallel type Minimum operating pressure of 2 bar Maximum operating pressure of 8 bar Stroke per gripper jaw of 12.5 mm Gripper jaws made of non-corrosive high-alloy steel Housing made of hard anodised wrought aluminium alloy G 1/8 pneumatic connection
Range Information
The DHPS series is Festo's range of parallel grippers for simplifying automation solutions Robust construction ensures maximum repetition accuracy Items in the range are corrosion-resistant in indoor applications, during transport and in storage Products can be integrated with proximity switches for medium and large gripper sizes
The Festo parallel gripper DHPS-35-A has double-acting function and plain-bearing guide. It has single-acting or with gripping force backup.
Size=35 Stroke per gripper jaw=12,5 mm Max. replacement accuracy=<= 0,2 mm Max. angular gripper jaw backlash axial=< 0,5 deg Max. gripper jaw backlash Sz=< 0,02 mm