- RS庫存編號:
- 160-515
- 製造零件編號:
- CDQMB32-20
- 製造商:
- SMC
- RS庫存編號:
- 160-515
- 製造零件編號:
- CDQMB32-20
- 製造商:
- SMC
法例與合規
不適用
產品詳細資訊
SMC CQM Compact Guided/Guide Rod Cylinder
SMC CQM Compact Guided/Guide Rod cylinders can accommodate direct loads, offer a lateral load resistance that is two to four times greater than SMC series CQ cylinders, and include mounting points that are compatible with SMC CQS and CQ2 series cylinders. The non-rotatable cylinders feature a hard anodized aluminium body, and are available as double-acting units with a magnetic piston as standard. Two mounting bolts are included.
規格
Attribute | Value |
---|---|
Stroke | 20mm |
Bore | 32mm |
Manufacturer Series | CQM |
Action | Double |
Maximum Operating Pressure | 1 MPa |
Cushioning Type | Rubber |
Dimensions | 70 x 58.5 x 45mm |
Weight | 250g |
Maximum Operating Temperature | +70°C |
Length | 70mm |
Height | 45mm |
Width | 58.5mm |
Minimum Operating Temperature | -10°C |