- RS庫存編號:
- 121-5379
- 製造零件編號:
- DFM-16-100-P-A-GF
- 製造商:
- Festo
- RS庫存編號:
- 121-5379
- 製造零件編號:
- DFM-16-100-P-A-GF
- 製造商:
- Festo
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Festo Pneumatic Guided Cylinder, 67mm Width, 471g Moving Mass - DFM-16-100-P-A-GF
Want to get your workpieces in the right place at the right time? Instal this pneumatic guided cylinder from Festo in your automated setup. It's a versatile option you can use for lifting, clamping and holding objects as they pass along a manufacturing line. As the unit delivers up to 121N at 6 bar on the outstroke, it handles tricky tasks like balancing loads on conveyor belts. You can rest assured the NBR seals stop dirt and debris from getting in, preventing rust build-up that could otherwise damage your equipment. With a wide operating pressure range between 2 and 10 bar, this is a handy multitasker.
Features & Benefits
Wide operating temperature range between -20°C and +80°C
Standard M5 pneumatic connection hooks into your existing system in a snap
Cushioning rings prevent the piston from slamming home and causing damage
Standard M5 pneumatic connection hooks into your existing system in a snap
Cushioning rings prevent the piston from slamming home and causing damage
Applications
Industrial automation
Food industry
Packaging systems
Manufacturing facilities
Food industry
Packaging systems
Manufacturing facilities
When should I use a guided cylinder over a standard one?
Guided cylinders like this offer high resistance to lateral forces, making them ideal for side-mounted installations. Using a standard pneumatic cylinder in such a setup could result in the piston bending over time and losing accuracy.
規格
Attribute | Value |
---|---|
Stroke | 100mm |
Bore | 16mm |
Manufacturer Series | DFM |
Action | Double |
Pneumatic Connection | M5 |
Maximum Operating Pressure | 10 bar |
Cushioning Type | Elastic |
Model Number p | 170839 |
Dimensions | 167 x 67 x 32mm |
Weight | 1.1kg |
Maximum Operating Temperature | +80°C |
Length | 167mm |
Width | 67mm |
Height | 32mm |
Minimum Operating Temperature | -20°C |