- RS庫存編號:
- 121-5383
- 製造零件編號:
- DFM-16-20-P-A-GF
- 製造商:
- Festo
- RS庫存編號:
- 121-5383
- 製造零件編號:
- DFM-16-20-P-A-GF
- 製造商:
- Festo
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Festo Pneumatic Guided Cylinder, 70 (L) x 67 (W) x 32mm (H), -20°C to +80°C Operating Temperature Range - DFM-16-20-P-A-GF
Don't let demanding loads go sideways – choose this pneumatic guided cylinder from Festo to steady high lateral forces when lifting, clamping or stopping heavy objects. Made from hardy aluminium, this unit withstands abrasion and impact, so it's durable and low maintenance. Recirculating ball bearings give the guide rods the power to handle torqued applications. With dimensions of 70 (L) x 67 (W) x 32mm (H), it's a compact component that squeezes into tight spots easily. This cylinder has an operating pressure range between 2 and 10 bar for versatility.
What are pneumatic guided cylinders used for?
Double-acting unit for thrust and retraction at both ends to boost precision and speed
Flexible cushioning at each end limits noise
Broad operating temperature range between -20°C and +80°C for use in demanding settings
Flexible cushioning at each end limits noise
Broad operating temperature range between -20°C and +80°C for use in demanding settings
Applications
Industrial assembly and packaging lines
Food and beverage processing
Medical imaging devices
Food and beverage processing
Medical imaging devices
How heavy is this cylinder?
The unit weighs only 507g, so puts minimal strain on your system.
In what position should I mount the cylinder?
This flexible component features supply ports on the top and sides, letting you mount it in any position.
規格
Attribute | Value |
---|---|
Stroke | 20mm |
Bore | 16mm |
Manufacturer Series | DFM |
Action | Double |
Bearing Type | Ball Bearing |
Pneumatic Connection | M5 |
Maximum Operating Pressure | 10 bar |
Cushioning Type | Elastomer |
Model Number p | 170833 |
Dimensions | 70 x 67 x 32mm |
Weight | 515g |
Maximum Operating Temperature | +80°C |
Length | 70mm |
Width | 67mm |
Height | 32mm |
Minimum Operating Temperature | -20°C |