Festo Double Acting Pneumatic Guided Cylinder, 40 mm Bore, 100 mm Stroke - FENG Series - FENG-40-100-KF
Choose this guided cylinder from Festo to move factory loads in lateral directions. The clean construction ensures high-precision guidance for workpiece handling. It has a recirculating ball-bearing guide design, so it's compact and can handle heavy loads with ease. Heat-treated steel guides offer superior strength and toughness. This guided cylinder forms part of Festo's range of efficient and innovative linear guides for material handling. The unit's reliability and durability make this double-acting guide a popular choice in the food and beverage industry.
• Bore size of 40 mm • Stroke length of 100 mm • Operating temperature range of -20°C to +80°C • Product weight of 2690 g • Internal female thread for mounting • Can be assembled in any position • Anodised wrought aluminium alloy construction for compactness and strength
Range Information
• The FENG series is Festo's comprehensive range of linear guides for simplifying factory automation • The series is specifically designed to protect standards-based cylinders against rotation at high torque loads • Units are available in stroke lengths from 10 mm to 500 mm • The FENG series offers both plain-bearing guides and recirculating ball bearing guides
The Festo silencer used for reducing noise and avoiding contamination at the exhaust port of pneumatic component. It assembled in any position and operating pressure complete temperature range 0 - 10 bar. Its flow rate to atmosphere is 17600 l/min.
Ambient temperature -10 to 70 °C PE silencer insert material