- RS庫存編號:
- 703-6334
- 製造零件編號:
- 0822063004
- 製造商:
- EMERSON – AVENTICS
- RS庫存編號:
- 703-6334
- 製造零件編號:
- 0822063004
- 製造商:
- EMERSON – AVENTICS
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- HU
產品詳細資訊
Bosch Rexroth Series GPC Guide Cylinder
Robust, double-acting guide cylinders with magnetic piston. Bosch Rexroth Guide Cylinders include top and side ports, and feature stainless steel guide rods. The plain-bearing cylinders offer elastic cushioning, and may be directly mounted to one another. Guide cylinders are suitable for use within operating environments from -10 to 70°C.
Bosch Rexroth GPC Guide Cylinder
規格
Attribute | Value |
---|---|
Stroke | 50mm |
Bore | 25mm |
Manufacturer Series | GPC-BV |
Action | Double |
Maximum Operating Pressure | 8 bar |
Cushioning Type | Elastic |
Dimensions | 107.5 x 43 x 95mm |
Weight | 1.3kg |
Maximum Operating Temperature | +70°C |
Length | 107.5mm |
Minimum Operating Temperature | -10°C |
Width | 43mm |
Height | 95mm |