EMERSON – AVENTICS Pneumatic Guided Cylinder - 100mm Bore, 100mm Stroke, GPC-BV Series, Double Acting
- RS庫存編號:
- 703-6380
- 製造零件編號:
- R402000931
- 製造商:
- EMERSON – AVENTICS
- RS庫存編號:
- 703-6380
- 製造零件編號:
- R402000931
- 製造商:
- EMERSON – AVENTICS
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- SE
產品詳細資訊
Bosch Rexroth Series GPC Guide Cylinder
Robust, double-acting guide cylinders with magnetic piston. Bosch Rexroth Guide Cylinders include top and side ports, and feature stainless steel guide rods. The plain-bearing cylinders offer elastic cushioning, and may be directly mounted to one another. Guide cylinders are suitable for use within operating environments from -10 to 70°C.
Bosch Rexroth GPC Guide Cylinder
規格
Attribute | Value |
---|---|
Stroke | 100mm |
Bore | 100mm |
Manufacturer Series | GPC-BV |
Action | Double |
Maximum Operating Pressure | 8 bar |
Cushioning Type | Elastic |
Dimensions | 217.5 x 111 x 226mm |
Weight | 12.2kg |
Maximum Operating Temperature | +70°C |
Length | 217.5mm |
Width | 111mm |
Minimum Operating Temperature | -10°C |
Height | 226mm |