- RS庫存編號:
- 202-3541
- 製造零件編號:
- CQD-12/15/18/22
- 製造商:
- Festo
- RS庫存編號:
- 202-3541
- 製造零件編號:
- CQD-12/15/18/22
- 製造商:
- Festo
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Festo distributor block has a 4-outlet port with pneumatic connection of female thread G1/2. The temperature dependant operating pressure ranges between 0.95 bar and 15 bar.
Nominal size - 18.6 mm
Operating medium - compressed air
Container size - 1
Operating medium - compressed air
Container size - 1
規格
Attribute | Value |
---|---|
Number of Outlet Ports | 4 |
Outlet Port | G 1/2 Female |
Number of Inlet Ports | 1 |
Inlet Port | G 1/2 Female |
Manufacturer Series | CQD |
Material | POM |
Maximum Operating Pressure | 15bar |
Outlet Port - Thread Size | 1/2in |
Maximum Operating Temperature | 70°C |
Outlet Port - Gender | Female |
Outlet Port - Thread Standard | G |
Inlet Port - Thread Size | 1/2in |
Inlet Port - Thread Standard | G |
Inlet Port - Gender | Female |
Connection Style | Threaded |
Outlet Port - Connection Type | Threaded |
Inlet Port - Connection Type | Threaded |