- RS庫存編號:
- 245-3068
- 製造零件編號:
- KM11-08-12-10
- 製造商:
- SMC
4 現貨庫存,可於3工作日發貨。
單價 个
HK$263.19
單位 | Per unit |
1 - 5 | HK$263.19 |
6 - 11 | HK$262.47 |
12 + | HK$261.77 |
- RS庫存編號:
- 245-3068
- 製造零件編號:
- KM11-08-12-10
- 製造商:
- SMC
法例與合規
不相容
- COO (Country of Origin):
- FR
產品詳細資訊
Manifolds KM Series
One-touch fittings manifold from SMC. These KM series offer a variety of models, compact piping and manifold piping capabilities. One-touch fittings give the most efficient operation and suitable for use with general industrial water application.
One-touch fittings manifold
Variety of tube sizes available
Tube material includes nylon, soft nylon and polyurethane
Variety of tube sizes available
Tube material includes nylon, soft nylon and polyurethane
規格
Attribute | Value |
---|---|
Number of Outlet Ports | 10 |
Outlet Port | Push In 8 mm |
Number of Inlet Ports | 1 |
Inlet Port | Push In 12 mm |
Manufacturer Series | KM |
Material | PBT |
Maximum Operating Pressure | 1 MPa |
Maximum Operating Temperature | +60°C |
Outlet Port - Tube Size | 8mm |
Minimum Operating Temperature | -5°C |
Outlet Port - Connection Type | Push In |
Inlet Port - Connection Type | Push In |
Connection Style | Tube-to-Tube |
Inlet Port - Tube Size | 12mm |