- RS庫存編號:
- 410-454
- 製造零件編號:
- B53003LT
- 製造商:
- Parker
- RS庫存編號:
- 410-454
- 製造零件編號:
- B53003LT
- 製造商:
- Parker
法例與合規
產品詳細資訊
Parker Pneumatic Manual Control Valve
The Parker B53 series 3/2 port pneumatic manual control valve has a thread size of 1/4in G. This valve has a short travel and lightweight spool to obtain high operating speed. It is a lever-actuated lever return valve. This valve is suitable for positive pressure or vacuum line applications.
Features and Benefits
Maximum operating pressure is 10bar
Maximum flow rate is 1740L/min
Operating temperature ranges between -10°C and 80°C
Stainless steel spool gives long service life
Viton seals as standard
Integral mounting holes
Maximum flow rate is 1740L/min
Operating temperature ranges between -10°C and 80°C
Stainless steel spool gives long service life
Viton seals as standard
Integral mounting holes
規格
Attribute | Value |
---|---|
Control Mechanism | Lever |
Connection Port Thread | G 1/4 |
Function | 3/2 |
Thread Size | 1/4in |
Thread Standard | G |
Manufacturer Series | B53 |
Maximum Operating Pressure | 10 bar |
Body Material | Die Cast Zinc |
Maximum Flow Rate | 1740L/min |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +80°C |
Number of Ports | 3/2 |