Norgren Lever 3/2 Pneumatic Manual Control Valve 03 Series, G 1/4, 1/4in, III B
- RS庫存編號:
- 722-378
- 製造零件編號:
- 03063802
- 製造商:
- Norgren
5 現貨庫存,可於3工作日發貨。
單價 个
HK$1,692.40
單位 | 每單位 |
---|---|
1 - 5 | HK$1,692.40 |
6 + | HK$1,573.92 |
- RS庫存編號:
- 722-378
- 製造零件編號:
- 03063802
- 製造商:
- Norgren
不適用
- COO (Country of Origin):
- CN
IMI Norgren Pneumatic Manual Control Valve, Compressed Air Medium, 956L/min Maximum Flow Rate - 03 Series - 03063802
Looking for an accurate way to regulate airflow in your industrial process? Choose this 3/2-way pneumatic manual control valve from IMI Norgren. It has a lever actuator, meaning you can manually control the direction the air flows in to allow for greater accuracy and smoother equipment functioning. The seal is made from nitrile rubber, which is puncture-resistant to guard against leakage and ensure the continued efficiency of your system. Installation is simple, as the body has holes you can use to screw it into the mounting surface.
Features & Benefits
• Broad operating temperature range between 0°C and +70°C for use in demanding environments
• Expected lifespan of 10 years, for reliable long-term performance
• Zinc-alloy body is resistant to impact and corrosion for use in challenging conditions
• Standard G1/4 connection for easy compatibility
• Expected lifespan of 10 years, for reliable long-term performance
• Zinc-alloy body is resistant to impact and corrosion for use in challenging conditions
• Standard G1/4 connection for easy compatibility
Applications
• Petroleum industry
• Chemical production
• Metallurgical processes
• Chemical production
• Metallurgical processes
What size is this valve?
The dimensions of this unit are 21 (H) x 80 (L) x 93mm (W), so it's a compact choice for use in setups with limited space.
What operating pressures does this valve support?
For versatility, this pneumatic valve has an operating pressure range between -0.9 and +10 bar.
Attribute | Value |
---|---|
Control Mechanism | Lever |
Connection Port Thread | G 1/4 |
Function | 3/2 |
Thread Size | 1/4in |
Thread Standard | G |
Manufacturer Series | 03 |
Control Button/Switch Colour | Black |
Maximum Operating Pressure | 10 bar |
Body Material | Zinc Alloy |
Maximum Flow Rate | 965L/min |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +70°C |
Number of Ports | 3/2 |