- RS庫存編號:
- 722-407
- 製造零件編號:
- X3046502
- 製造商:
- Norgren
- RS庫存編號:
- 722-407
- 製造零件編號:
- X3046502
- 製造商:
- Norgren
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- CN
產品詳細資訊
IMI Norgren Pneumatic Manual Control Valve, 5/2 Function, Zinc Alloy Material - X30 Series - X3046502
Looking for a reliable way to control how air flows through your pneumatic equipment? Turn to this manual control valve from IMI Norgren. It's a versatile component that's designed to direct air through 5 ports in 2 directions, offering multi-way operation for efficient working. You can mount it with cylinders of up to 50mm bore so it fits easily in larger machines. Thanks to its maximum flow rate of 335L/min, you can rely on this valve in high-flow applications.
Features & Benefits
• Zinc alloy body is resistant to impact and corrosion, so offers an extended service life
• Ambient operating temperature range between 0°C and +70°C for safe use in challenging environments
• Comes with through-holes in its body for convenient mounting
• NBR seals help prevent leakage for durable performance
• Ambient operating temperature range between 0°C and +70°C for safe use in challenging environments
• Comes with through-holes in its body for convenient mounting
• NBR seals help prevent leakage for durable performance
Applications
• Food and beverage production
• Printing presses
• Construction equipment
• Gas plants
• Printing presses
• Construction equipment
• Gas plants
What's the pressure rating of this manual control valve?
This unit has a broad operating pressure range between 0.9 and 10 bar, which makes it suitable for use in low-pressure conditions.
規格
Attribute | Value |
---|---|
Control Mechanism | Knob |
Connection Port Thread | G 1/8 |
Function | 5/2 |
Thread Size | 1/8in |
Thread Standard | G |
Manufacturer Series | X30 |
Control Button/Switch Colour | Black |
Maximum Operating Pressure | 10 bar |
Body Material | Zinc Alloy |
Maximum Flow Rate | 335L/min |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +70°C |
Number of Ports | 5 |
Number of Positions | 2 |