- RS庫存編號:
- 724-217
- 製造零件編號:
- 03048302
- 製造商:
- Norgren
- RS庫存編號:
- 724-217
- 製造零件編號:
- 03048302
- 製造商:
- Norgren
法例與合規
不適用
- COO (Country of Origin):
- CN
產品詳細資訊
IMI Norgren Pneumatic Manual Control Valve, Foot-Pedal Operation, 335L/min Maximum Flow Rate - 03 Series - 03048302
Want close control of airflow in your machinery? Kick things off with this pneumatic manual control valve from IMI Norgren. Thanks to an easy-to-use pedal design, you only need to put your foot down to get things moving. The unit's 3/2 function lets you direct air through three ports by switching between two positions. You'll find it's an easy fit for ports in your system thanks to its standard G1/8 threaded connection.
Features & Benefits
• Wide operating temperature range between 0°C and +70°C to stand up to harsh industrial settings
• Tough zinc alloy body resists corrosion
• NBR seals help prevent air leakage
• Tough zinc alloy body resists corrosion
• NBR seals help prevent air leakage
Applications
• Industrial cylinders
• Agricultural equipment
• Printing presses
• HVAC systems
• Agricultural equipment
• Printing presses
• HVAC systems
What's the flow rate of this control valve?
With its maximum flow rate of 335L/min, you'll find this manual control valve can handle the demands of medium-flow to high-flow pneumatic applications.
What operating pressure range does the valve handle?
The valve has an operating pressure range between -0.9 and 10 bar, making it an ideal match for low-pressure environments.
Norgren, Parker & Herga
Foot switches with a maximum operating pressure of 10 bar.