Pneumatic Valves
Pneumatic Manual Control Valves
Legris Pneumatic Relay Pneumatic Manual Control Valve 7913 Series, 2.5mm, III B
RS庫存編號:
145-3737
製造零件編號:
7913 12 00
製造商:
Legris
產品概覽和技術數據資料表
查看此類別
單價 1 包 1 套
HK$228.00
Add to Basket
包
添加到購物車
30 現貨庫存,可於3工作日發貨。
即時庫存查詢
添加到收藏夾
包
每包
1 +
HK$228.00
RS庫存編號:
145-3737
製造零件編號:
7913 12 00
製造商:
Legris
法例與合規
產品詳細資訊
規格
相容
符合聲明
COO (Country of Origin):
FR
Opening/closing
Compact and light weight, suitable for all types of installations thanks to the 3 types of mounting available
Attribute
Value
Manufacturer Series
7913
Control Button/Switch Colour
Red
Maximum Operating Pressure
10 bar
Body Material
Polymer
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Number of Ports
3
Number of Positions
2