- RS庫存編號:
- 181-6346
- 製造零件編號:
- VHEF-HS-M52-M-G18
- 製造商:
- Festo
- RS庫存編號:
- 181-6346
- 製造零件編號:
- VHEF-HS-M52-M-G18
- 製造商:
- Festo
法例與合規
- COO (Country of Origin):
- HU
產品詳細資訊
Festo Lever 5/2 Pneumatic Manual Control Valve
The Festo lever 5/2 pneumatic manual control bistable valve is used in all the industrial sectors, as well as in skilled trades sectors for light-duty applications. Depending on the required actuation (pushing, rotating/swivelling or tilting), it is either resetting or non-resetting. Despite being complex, they are directly actuated by hand with possible less effort.
Features and Benefits
Small and compact for a wide range of pneumatic applications
Functions with flow rates of up to 1200l/min, valves VHEF offer outstanding pneumatic performance
Durable due to tried and tested piston spool and disc seat valves
Easy to install as it can be mounted using mounting holes. Front-panel mounting possible for nearly all the valves (not possible for finger lever valve)
Flexibility of the pneumatic working lines provides a practical solution to different requirements
Robust construction
Silent and smooth working
Extended service life
Functions with flow rates of up to 1200l/min, valves VHEF offer outstanding pneumatic performance
Durable due to tried and tested piston spool and disc seat valves
Easy to install as it can be mounted using mounting holes. Front-panel mounting possible for nearly all the valves (not possible for finger lever valve)
Flexibility of the pneumatic working lines provides a practical solution to different requirements
Robust construction
Silent and smooth working
Extended service life
Applications
Clamping or closing safety doors
Certifications
ISO8573-1:2010
Manual Control Valves
規格
Attribute | Value |
---|---|
Control Mechanism | Lever |
Connection Port Thread | G 1/8 |
Function | 5/2 |
Thread Size | 1/8in |
Thread Standard | BSPP |
Manufacturer Series | VHEF |
Control Button/Switch Colour | Black |
Maximum Operating Pressure | 10 bar |
Body Material | Aluminium Alloy |
Maximum Flow Rate | 750L/min |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +60°C |
Number of Positions | 2 |
Number of Ports | 5 |
Model Number p | 4165855 |