- RS庫存編號:
- 181-6417
- 製造零件編號:
- VMEF-STC-M32-M-G14
- 製造商:
- Festo
- RS庫存編號:
- 181-6417
- 製造零件編號:
- VMEF-STC-M32-M-G14
- 製造商:
- Festo
法例與合規
- COO (Country of Origin):
- BR
產品詳細資訊
3/2-way valve, monostable:
Normally open/closed
Mechanical spring
Vacuum operation possible
Directly controlled and pneumatically piloted
Reversible
Ducted exhaust air
Normally open/closed
Mechanical spring
Vacuum operation possible
Directly controlled and pneumatically piloted
Reversible
Ducted exhaust air
Manual Control Valves
規格
Attribute | Value |
---|---|
Control Mechanism | Plunger |
Connection Port Thread | G 1/4 |
Function | 3/2 |
Thread Size | 1/4in |
Thread Standard | BSPP |
Manufacturer Series | VMEF |
Maximum Operating Pressure | 10 bar |
Body Material | Aluminium Alloy |
Maximum Flow Rate | 870L/min |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +60°C |
Number of Ports | 3 |
Number of Positions | 2 |
Model Number p | 8031332 |