Festo Manual 3/2 Bistable Pneumatic Manual Control Valve HE Series, G 1/8, 1/8in, 170681
- RS庫存編號:
- 202-2491
- 製造零件編號:
- HE-D-MINI
- 製造商:
- Festo
單價 个
HK$740.80
18 現貨庫存,可於4工作日發貨。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 HK$850.00 即可享受 免費 送貨服務
單位 | 每單位 |
---|---|
1 + | HK$740.80 |
- RS庫存編號:
- 202-2491
- 製造零件編號:
- HE-D-MINI
- 製造商:
- Festo
- COO (Country of Origin):
- HU
Festo 3/2 Bistable Pneumatic Manual Control Valve - HE Series - HE-D-MINI
Use this on/off valve from Festo to control the flow of compressed air in harsh industrial applications. It's compatible with air-preparation units from Festo's D series. This is a manually operated valve and it allows for quick operator response times in the event of a technical failure or an emergency. The unit is clearly marked so you can see whether it's open or closed at a glance. The valve's die-cast aluminium housing makes it tough and durable, while still being lightweight.
• 2/3 bistable function with piston-slide design structure
• Maximum operating pressure of 16 bar
• Connection port thread size of G 1/8
• Inline installation mounting type with accessories
• Non-reversible flow direction
• Soft-sealing to prevent leaks
• Non-throttleable exhaust air function
• Operating temperature range of -10°C to +60°C
• Maximum operating pressure of 16 bar
• Connection port thread size of G 1/8
• Inline installation mounting type with accessories
• Non-reversible flow direction
• Soft-sealing to prevent leaks
• Non-throttleable exhaust air function
• Operating temperature range of -10°C to +60°C
Range Information
• Control valves from Festo's HE range include a locking hole for the optional securing of the switch with any commercially available padlock
• This series also includes electric valves with a manual override
• Valves are supplied in Mini, Midi and Maxi sizes to suit the different air pressure service units in Festo's D series
• This series also includes electric valves with a manual override
• Valves are supplied in Mini, Midi and Maxi sizes to suit the different air pressure service units in Festo's D series
The Festo on-off valve used for service unit with threaded connecting plate with FRB threaded pin which has pneumatic actuator and piston slide of structure. It gives gradual pressure build-up and valve function is equivalent to a 2/2-way directional control valve. It used operating pressure up to 3 -16 bar.
Ambient temperature is -10°C to 60 °C
Aluminium die cast material used for housing
Aluminium die cast material used for housing
Attribute | Value |
---|---|
Control Mechanism | Manual |
Connection Port Thread | G 1/8 |
Function | 3/2 Bistable |
Thread Size | 1/8in |
Thread Standard | G |
Manufacturer Series | HE |
Control Button/Switch Colour | Blue |
Maximum Operating Pressure | 16 bar |
Body Material | Aluminium |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +60°C |
Number of Positions | 3 |
Model Number p | 170681 |