The Festo on-off valve used for service unit with threaded connecting plate FRB threaded pin which has electrical actuator and piston slide of structure and mechanical spring for reset purpose. It used operating pressure up to 2.5 -16 bar and has a 2 position. It has 2 moderate corrosion stress.
Ambient temperature is -10°C to 60 °C Aluminium die cast material used for housing