- RS庫存編號:
- 202-2587
- 製造零件編號:
- MS4-EE-1/4-10V24-Z
- 製造商:
- Festo
當前暫無庫存,可於2024/6/14發貨,4 工作日送達。
單價 个
HK$1,048.89
單位 | Per unit |
1 + | HK$1,048.89 |
- RS庫存編號:
- 202-2587
- 製造零件編號:
- MS4-EE-1/4-10V24-Z
- 製造商:
- Festo
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- HU
產品詳細資訊
The Festo rod eye with hexagonal nut for spherical swivelling cylinder mounting has size M36x2 which used steel for housing material and has 1 - low corrosion stress.
Ambient temperature -40 - 150 °C,
Product weight 1998 g
Product weight 1998 g
規格
Attribute | Value |
---|---|
Connection Port Thread | G 1/4 |
Function | 3/2 Closed, Monostable |
Thread Size | 1/4 |
Thread Standard | G |
Manufacturer Series | MS |
Model Number p | 542579 |