To get control of airflow at your fingertips, add this manual valve from Festo to your pneumatic setup. It features a hand lever and a rotary slide valve that can stop a double-acting cylinder along its stroke range. To lock the lever, remove the blue section and you'll find a hole, through which you can insert a padlock. This enables you to secure the lever in three positions, protecting personnel by ensuring it won't budge during maintenance.
Features & Benefits
• Handy slide-out inscription label for quick identification in busy setups • 4 ports and 3 positions offer connection flexibility • G1/8 port threads for simple installation • Throttleable exhaust reduces backpressure and improves system performance • Wide operating pressure range between 0 and 10 bar makes this a versatile choice
Applications
• Automotive manufacturing • Assembly lines • Construction sites
At what temperatures can I use this device?
This manual control valve has a wide operating temperature range between -20°C and 80°C, so it can withstand challenging conditions.
How do I mount it?
Installing this valve is simple. You can either mount it on a front panel with four mounting screws or use the two through holes on the front of the lever.