Festo Rod Lever 4/3 closed Pneumatic Manual Control Valve VHER Series, G 1/8, 1/8, 3488208
- RS庫存編號:
- 203-6011
- 製造零件編號:
- VHER-P-H-B43C-G18
- 製造商:
- Festo
Price 个**
HK$709.30
5 現貨庫存,可於4工作日發貨。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 HK$850.00 即可享受 免費 送貨服務
單位 | 每單位 |
---|---|
1 + | HK$709.30 |
** 參考價格
- RS庫存編號:
- 203-6011
- 製造零件編號:
- VHER-P-H-B43C-G18
- 製造商:
- Festo
- COO (Country of Origin):
- BR
Festo VHER Series Pneumatic Manual Control Valve, +50 °C Maximum Operating Temperature, -5 °C Minimum Operating Temperature - VHER-P-H-B43C-G18
This pneumatic manual control valve by Festo with a rod lever control mechanism from the VHER series is designed to provide precise control in various industrial applications. With maximum operating pressure of 8 bar and operating temperature range of -5°C to +50°C, this valve ensures efficient operation in diverse environments.
Features & Benefits
• The valve function is 4/3 closed, which ensures accurate control over the flow of substances
• It is manually actuated, allowing for easy and straightforward operation by hand
• With a standard nominal flow rate of 600 liters per minute, it delivers efficient performance under typical conditions
• Operating pressure ranges from 0 to 10 bar, providing flexibility in usage across various pressure settings
• The design structure incorporates a rotary slide valve, enhancing reliability and durability
• Its corrosion resistance classification, CRC 2, indicates moderate resilience to corrosion stress, suitable for environments with moderate levels of corrosion
• The ambient temperature range of -20 to 80°C makes it versatile for application in a wide range of temperature conditions
• Actuation torque is 0.9 Nm, ensuring smooth and consistent operation of the valve mechanism
• It is manually actuated, allowing for easy and straightforward operation by hand
• With a standard nominal flow rate of 600 liters per minute, it delivers efficient performance under typical conditions
• Operating pressure ranges from 0 to 10 bar, providing flexibility in usage across various pressure settings
• The design structure incorporates a rotary slide valve, enhancing reliability and durability
• Its corrosion resistance classification, CRC 2, indicates moderate resilience to corrosion stress, suitable for environments with moderate levels of corrosion
• The ambient temperature range of -20 to 80°C makes it versatile for application in a wide range of temperature conditions
• Actuation torque is 0.9 Nm, ensuring smooth and consistent operation of the valve mechanism
Applications
• Control and regulate air flow in pneumatic systems
• Ideal for industrial automation processes
• Suitable for electronics manufacturing equipment
• Can be used for applications requiring precise pressure control
• Ideal for industrial automation processes
• Suitable for electronics manufacturing equipment
• Can be used for applications requiring precise pressure control
Can it handle high-traffic pneumatic operations?
The pneumatic manual control valve by Festo is designed to efficiently regulate air flow in high-traffic systems.
Will it operate in extreme temperature conditions?
This valve can function smoothly in temperature ranges from -20°C to 80°C, making it suitable for diverse environments.
Is it suitable for applications requiring precise control?
Yes, this valve with a 4/3 closed function ensures accurate regulation of air flow for various industrial processes.
Attribute | Value |
---|---|
Control Mechanism | Rod Lever |
Connection Port Thread | G 1/8 |
Function | 4/3 closed |
Thread Size | 1/8 |
Thread Standard | G |
Manufacturer Series | VHER |
Maximum Operating Pressure | 8bar |
Body Material | PA |
Maximum Flow Rate | 800L/min |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +50°C |
Model Number p | 3488208 |