Festo Series VZBM Pneumatic Manual Control Valve, 2/2 Function, -5 °C to +50 °C - VZBM-1-RP-40-D-2-M-B2B3
This pneumatic manual control valve by Festo offers exceptional control with a reliable rod lever mechanism. Operating at pressures up to 8 bar and temperatures ranging from -5 °C to +50 °C, this valve ensures smooth operation in various conditions.
Features & Benefits
• 2/2 function valve for precise control • VZBM series for high-quality performance • Thread size 1 for easy installation • Maximum operating pressure of 8 bar for efficient functioning • Operating temperature range of -5 °C to +50 °C for versatility
Applications
• Ideal for controlling flow in pneumatic systems
Can it handle high operating pressures?
Yes, this pneumatic manual control valve can handle maximum operating pressures of up to 8 bar.
Will it work in extreme temperatures?
This valve is designed to operate in temperatures ranging from -5 °C to +50 °C.
Is it easy to install?
Yes, the valve comes with a thread size of 1 for convenient installation.