IMI Norgren Pneumatic Manual Control Valve, 335L/min Maximum Flow Rate, -0.9 to 10 Bar Operating Pressure - 03 Series - 03036802RS
Keep airflow control at your fingertips with this pneumatic manual control valve from IMI Norgren. A 3/2 port configuration lets you easily divert air between different lines, while the push button gives you a super-simple switching method. Thanks to the spool operation, this versatile valve is capable of working at pressures between -0.9 and 10 bar. This makes it a great all-rounder for vacuum and low-to-medium-power pneumatic systems. As the unit handles flow rates up to 335 litres per minute, your processes can go full steam ahead.
Features & Benefits
Performs reliably in a temperature range from 0°C to +70°C Nitrile rubber seals for durability and leak-free performance Versatile component works with both lubricated and non-lubricated air Possible to connect multiple air supplies to keep systems flexible
How do I mount this pneumatic manual control valve?
Through-holes in the body mean you can mount this valve in-line, making installation simple and space-saving. A G1/8 thread ensures a secure fit with standard pipelines.