Norgren Flow Controller Pneumatic Manual Control Valve Pneufit C Series, Push In 10 mm, III B
- RS庫存編號:
- 212-9169
- 製造零件編號:
- C00GF1000
- 製造商:
- Norgren
82 現貨庫存,可於3工作日發貨。
單價 个
HK$127.20
單位 | 每單位 |
---|---|
1 - 9 | HK$127.20 |
10 + | HK$122.20 |
- RS庫存編號:
- 212-9169
- 製造零件編號:
- C00GF1000
- 製造商:
- Norgren
不適用
- COO (Country of Origin):
- KR
IMI Norgren Pneumatic Manual Control Valve, Straight Orientation, 10 Bar Maximum Pressure - Pneufit C Series - C00GF1000
Looking for an easy-to-use control valve for your pneumatic system? Try this plastic unit from IMI Norgren. It has push-in fittings on either end to make attaching air pipes easy, without the need for tools. The fitting's body is made from robust PBT that resists chemicals and doesn't corrode, so it's suitable to use in harsh operating environments. Its nitrile rubber seals are silicone-free, which minimises the chance of them losing shape, even in high-pressure applications. To remove your tubing without damage, simply press the colour-coded release ring.
Features & Benefits
• Adjusting knob makes it convenient to manually set flow rates or cut off air supply
• Stainless steel grab ring holds tubes securely without tearing them
• Compatible with both polyamide and softer polyurethane air pipes for versatility
• Supplied ready-to-use for convenient and fast assembly
• Stainless steel grab ring holds tubes securely without tearing them
• Compatible with both polyamide and softer polyurethane air pipes for versatility
• Supplied ready-to-use for convenient and fast assembly
Applications
• Testing and laboratory equipment
• Food and beverage industries
• Automated assembly lines
• Lifting and hoisting equipment
• Food and beverage industries
• Automated assembly lines
• Lifting and hoisting equipment
Can I use this valve to control the flow of hot media?
Yes, this component has a wide operating media range of -20°C to +60°C so it's a versatile option.
Attribute | Value |
---|---|
Function | Flow Controller |
Thread Size | Push In 10 mm |
Thread Standard | Push In |
Manufacturer Series | Pneufit C |
Control Button/Switch Colour | Red |
Maximum Operating Pressure | 10 bar |
Body Material | PBT |
Maximum Flow Rate | 900L/min |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +60°C |
Number of Ports | 3 |
Number of Positions | 2 |