The IMI Norgren CR04 pneumatic manual valve is a 3/2-way, manually operated, full flow lockout valves can be locked in the closed position with a padlock and integral silencer. The valve housing is made of aluminium with zinc silencer base and red colour handle.
Port size = G1/2 Flow rate = 8200 l/min Operating pressure = 20bar Ambient temperature = -30°C to 80°C Medium = compressed air