Norgren Button 3/2 Mechanical Valve 304 Series, G 1/8, 1/8, III B
- RS庫存編號:
- 217-9988
- 製造零件編號:
- 03041602
- 製造商:
- Norgren
7 現貨庫存,可於3工作日發貨。
單價 个
HK$932.30
單位 | 每單位 |
---|---|
1 - 9 | HK$932.30 |
10 + | HK$913.60 |
- RS庫存編號:
- 217-9988
- 製造零件編號:
- 03041602
- 製造商:
- Norgren
不適用
- COO (Country of Origin):
- CZ
IMI Norgren Mechanical Valve, Button Type, G1/8 Thread - 304 Series - 03041602
Regulate the airflow in your pneumatic system with this mechanical valve from IMI Norgren. It has a button control design, which makes it simple and intuitive to use. A 3/2 valve configuration indicates that it has three connection ports and two flow paths that are pneumatically controlled to support a swift switchover and optimal productivity. Its body is made from PA6 material, which resists corrosion and impacts, so you can depend on it for long-term performance in harsh environments. With a compact thread size of 1/8, this device is suitable for installation in cramped settings.
Features & Benefits
• Light weight of 110g for easy handling during installation
• Wide operating pressure range between 0.9 and 10 bar for use in low-pressure and high-pressure applications
• Through-hole mounting style for quick and simple installation
• Broad operating temperature between 0°C and +70°C for safe use in tough conditions
• Wide operating pressure range between 0.9 and 10 bar for use in low-pressure and high-pressure applications
• Through-hole mounting style for quick and simple installation
• Broad operating temperature between 0°C and +70°C for safe use in tough conditions
Applications
• Rail transportation
• Water treatment plants
• Laboratory equipment
• Water treatment plants
• Laboratory equipment
What kind of seal does this valve use?
This valve features corrosion and impact-resistant NBR seals that help keep dust and other contaminants from getting into your system.
Attribute | Value |
---|---|
Control Mechanism | Button |
Connection Port Thread | G 1/8 |
Function | 3/2 |
Thread Size | 1/8 |
Thread Standard | G |
Manufacturer Series | 304 |