IMI Norgren Mechanical Valve, G1/4 Port Size, -0.9 to 10 Bar Operating Pressure Range - Super X Series - 03060002
Need to manage the airflow in your pneumatic system? Choose this 3/2 mechanical valve from IMI Norgren. It has a spring-powered plunger that changes the flow direction in response to machine signals, giving you efficient automation. As indicated by its high flow rate of 965L/min, it's suitable for use in heavy-duty applications. This unit's G1/4 threaded connection makes it widely compatible with standard machinery.
Features & Benefits
• Through-hole mounting type for quick and easy installation on a valve • Wide operating temperature range between 0°C and +70°C for use in demanding environments • NBR seals are resistant to chemicals and moisture for durability • Zinc body is resistant to corrosion and impact