Norgren Lever 3/2 Mechanical Valve Martonair Series, G 1/8, 1/8, S/666/7
- RS庫存編號:
- 218-0301
- 製造零件編號:
- S/666/7
- 製造商:
- Norgren
單價 个
HK$5,070.50
2 現貨庫存,可於3工作日發貨。
單位 | 每單位 |
---|---|
1 + | HK$5,070.50 |
- RS庫存編號:
- 218-0301
- 製造零件編號:
- S/666/7
- 製造商:
- Norgren
不適用
- COO (Country of Origin):
- GB
IMI Norgren Mechanical Valve, 2 to 10 Bar Operating Pressure, NC Configuration - Martonair Series - S/666/7
Manually switch your air supplies with this pneumatic valve from IMI Norgren. As it's a mechanical valve, it's useful for carrying out control tasks without needing a power supply. This makes it handy for adding safety functions to automated machines. It has a poppet valve to give you direct actuation. Fitted with a lever actuator, it's well-suited to controlling panel switches, foot pedals and object detection applications. This component supports through-body mounting and is just 75mm long, so takes up the minimum of space in your network.
Features & Benefits
• Corrosion-resistant, zinc-alloy body and nitrile rubber seals for durability
• Configurable with a 3/2 or 2/2 function to give you flexibility
• Wide operating temperature range between -20°C and +80°C for use in demanding environments
• Works with lubricated and non-lubricated compressed air and hydraulic fluid for versatility
• Configurable with a 3/2 or 2/2 function to give you flexibility
• Wide operating temperature range between -20°C and +80°C for use in demanding environments
• Works with lubricated and non-lubricated compressed air and hydraulic fluid for versatility
Applications
• Industrial automation
• Machine guarding and safety
• Machine tools
• Pressure relief systems
• Machine guarding and safety
• Machine tools
• Pressure relief systems
What air pressures are suitable for this mechanical valve?
This mechanical valve works with air pressures between 2 and 10 bar or 29 and 145psi.
Attribute | Value |
---|---|
Control Mechanism | Lever |
Connection Port Thread | G 1/8 |
Function | 3/2 |
Thread Size | 1/8 |
Thread Standard | G |
Manufacturer Series | Martonair |
Maximum Operating Pressure | 10 bar |
Body Material | Die Cast Zinc Alloy |
Maximum Flow Rate | 174L/min |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Number of Positions | 2 |
Number of Ports | 3 |
Model Number p | S/666/7 |