Norgren Lever 5/2 Mechanical Valve X302 Series, G 1/8, 1/8, III B
- RS庫存編號:
- 218-0351
- 製造零件編號:
- X3029602
- 製造商:
- Norgren
可享批量折扣
單價 个
HK$1,561.20
7 現貨庫存,可於3工作日發貨。
單位 | 每單位 | |
1 - 9 | HK$1,561.20 | |
10 + | HK$1,529.97 |
- RS庫存編號:
- 218-0351
- 製造零件編號:
- X3029602
- 製造商:
- Norgren
不適用
- COO (Country of Origin):
- CN
IMI Norgren Mechanical Valve, Compressed Air Medium, 1/8 Thread Size - X302 Series - X3029602
For manual flow control in pneumatic systems, choose this 5/2 mechanical valve from IMI Norgren. It's designed for regulating airflow direction in your industrial process for efficiency and smoother machine functioning. A lever actuation mechanism allows you to operate the unit manually, so you can achieve the accuracy your system needs. For versatility, this valve has a wide operating pressure range between -0.9 and +10 bar. It's widely compatible with standard equipment, thanks to its G1/8 threaded connection.
Features & Benefits
• Operating temperature range between 0°C and +70°C in for use in demanding environments
• Zinc body for protection against impact and corrosion, meaning it's capable of functioning in heavy-duty conditions
• Nitrile rubber seal is puncture-resistant to prevent leakage
• Small dimensions of 21 (H) x 100 (L) x 36mm (W), so it fits in tighter work areas
• Zinc body for protection against impact and corrosion, meaning it's capable of functioning in heavy-duty conditions
• Nitrile rubber seal is puncture-resistant to prevent leakage
• Small dimensions of 21 (H) x 100 (L) x 36mm (W), so it fits in tighter work areas
Applications
• Industrial control systems
• Pressure management
• Cylinder actuation functions
• Air tools
• Pressure management
• Cylinder actuation functions
• Air tools
Is this unit easy to install?
Yes. The valve body has holes you can use to screw it to your mounting surface, ensuring quick and easy installation.
What's the rated service life of this valve?
This unit has a rated service life of 10 years, so you can be sure of long-term performance.
Attribute | Value |
---|---|
Control Mechanism | Lever |
Connection Port Thread | G 1/8 |
Function | 5/2 |
Thread Size | 1/8 |
Thread Standard | G |
Manufacturer Series | X302 |