Norgren 5/2 Mechanical Valve X304 Series, G 1/8, 1/8, III B
- RS庫存編號:
- 218-0353
- 製造零件編號:
- X3045902
- 製造商:
- Norgren
可享批量折扣
單價 个
HK$2,643.40
3 現貨庫存,可於3工作日發貨。
單位 | 每單位 |
1 - 4 | HK$2,643.40 |
5 + | HK$2,590.60 |
- RS庫存編號:
- 218-0353
- 製造零件編號:
- X3045902
- 製造商:
- Norgren
不適用
- COO (Country of Origin):
- CN
IMI Norgren Mechanical Valve, 136.5mm Length, 5/2 Operating Type - X304 Series - X3045902
Need a way to stay firmly in control of your air tools? This mechanical valve from IMI Norgren is just the job. Its rotary knob puts you in the driver's seat and lets you turn a double-acting pneumatic system on or off in a snap. A high 10-bar maximum operating pressure means this is a versatile option for industrial use. Thanks to a 1-million-cycle lifespan, you can depend on the valve to deliver top-notch performance in the long term. You can install it directly into an operating panel for ease of use.
Features & Benefits
• Safe for use in challenging industrial settings, thanks to an operating temperature range between 0°C and +70°C
• Standard G1/8 sized thread for quick and easy connection to existing systems
• NBR seals keep out debris to prevent tools from clogging up and breaking down
• Standard G1/8 sized thread for quick and easy connection to existing systems
• NBR seals keep out debris to prevent tools from clogging up and breaking down
Applications
• Chemical production
• Manufacturing equipment
• Processing facilities
• Manufacturing equipment
• Processing facilities
How do I turn this valve on manually?
You'll need to turn the knob 45° to the right to turn it on. To turn it off, flip it back to the left.
Attribute | Value |
---|---|
Connection Port Thread | G 1/8 |
Function | 5/2 |
Thread Size | 1/8 |
Thread Standard | G |
Manufacturer Series | X304 |
Control Button/Switch Colour | Black |
Maximum Operating Pressure | 10 bar |
Body Material | Zinc |
Maximum Flow Rate | 335L/min |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +70°C |
Number of Positions | 2 |
Number of Ports | 5 |