Norgren 5/3 Mechanical Valve X336 Series, G 1/4, 1/4, III B
- RS庫存編號:
- 218-0359
- 製造零件編號:
- X3363702
- 製造商:
- Norgren
6 現貨庫存,可於3工作日發貨。
單價 个
HK$2,014.60
單位 | 每單位 |
---|---|
1 - 4 | HK$2,014.60 |
5 + | HK$1,974.30 |
- RS庫存編號:
- 218-0359
- 製造零件編號:
- X3363702
- 製造商:
- Norgren
不適用
- COO (Country of Origin):
- CN
IMI Norgren Manual Valve, Through-Hole Mounting Type, 965L/min Flow Rate - X336 Series - X3363702
Need to control the airflow through your pneumatic equipment? This manual valve from IMI Norgren makes it a breeze. The 5/3 configuration offers five ports and three positions, making this nifty gadget ideally suited to multi-directional flow and dual-supply applications. Thanks to the APB function, all five ports are sealed when the valve is in the rest position, so air can't move through the system until you're ready. A hefty 965L/min flow rate means it's up to speed when it comes to demanding industrial operations. Plus, with a pressure range of 0.9 bar to 10 bar, you can rest assured this capable device can cope with a tough environment.
Features & Benefits
• 12N operating force, so it can handle heavy-duty jobs
• Straightforward lever actuation method makes light work of manual operation
• Through-hole mounting means it's a cinch to install
• Straightforward lever actuation method makes light work of manual operation
• Through-hole mounting means it's a cinch to install
Applications
• Factory automation
• Scientific labs
• Medical technology
• Scientific labs
• Medical technology
Will this product work at extreme temperatures?
Absolutely. Thanks to its wide operating temperature range of 0°C to +70°C, this hardy valve can cope with challenging conditions. Just keep an eye on moisture levels below +2°C to make sure ice doesn't form in the air supply.
Attribute | Value |
---|---|
Connection Port Thread | G 1/4 |
Function | 5/3 |
Thread Size | 1/4 |
Thread Standard | G |
Manufacturer Series | X336 |
Control Button/Switch Colour | Black |
Maximum Operating Pressure | 10 bar |
Body Material | Zinc |
Maximum Flow Rate | 965L/min |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +70°C |
Number of Positions | 2 |
Number of Ports | 5 |