IMI Norgren Mechanical Valve, 4 to 10 Bar Pilot Pressure, 334L/min Flow Rate - Super X Series - 03040102
Turn your pneumatic tools on and off in a flash with this 3/2-way mechanical valve from IMI Norgren. Its three ports handle supply, output and exhaust and it operates in pressures up to 10 bar, so it's a sturdy unit. The valve opens up automatically when air is sent through and closes once the flow stops, thanks to a spring return. Rest assured, this unit also handles -0.93 bar to withstand the vacuum effect after shutoff. Nitrile rubber seals stop dust and moisture in their tracks to keep your system contamination-free.
Features & Benefits
• Standard G1/8 ports for an easy fit into your existing setup • Suitable for use in tough indoor conditions thanks to a 0°C to +70°C operating temperature range • Zinc alloy body resists rust to ensure longevity
Applications
• Oil and gas sector • Power generation • Water treatment facilities • Food and beverage industry
Can I reduce the valve's exhaust noise?
Yes, you can dampen the exhaust noise by adding a sintered bronze silencer (such as 822-4002). This accessory's 40-micron filter also catches any contaminants that could otherwise damage your equipment.