Norgren Knob 3/2 Mechanical Valve 306 Series, G 1/4, 1/4, III B
- RS庫存編號:
- 220-3211
- 製造零件編號:
- 03062702
- 製造商:
- Norgren
可享批量折扣
單價 个
HK$1,826.10
2 現貨庫存,可於3工作日發貨。
單位 | 每單位 |
1 - 9 | HK$1,826.10 |
10 + | HK$1,789.50 |
- RS庫存編號:
- 220-3211
- 製造零件編號:
- 03062702
- 製造商:
- Norgren
不適用
- COO (Country of Origin):
- CN
IMI Norgren 306 Series Mechanical Valve, 8 Bar Maximum Operating Pressure, +50 °C Maximum Operating Temperature - 03062702
This mechanical valve from IMI Norgren features a G 1/4 connection thread, making it suitable for a wide range of applications across automation, electronics, electrical, and mechanical industries. With a reliable knob control mechanism and a 3/2 function valve, this high-performance valve ensures precise operation in various systems.
Features & Benefits
• Features a G 1/4 connection thread for easy installation
• Equipped with a knob control mechanism for precise adjustments
• Offers a 3/2 function valve for versatile applications
• Maximum operating pressure of 8 bar for reliable operation
• Wide operating temperature range from -5 °C to +50 °C
• Thread size of 1/4 inch for compatibility with standard fittings
• Equipped with a knob control mechanism for precise adjustments
• Offers a 3/2 function valve for versatile applications
• Maximum operating pressure of 8 bar for reliable operation
• Wide operating temperature range from -5 °C to +50 °C
• Thread size of 1/4 inch for compatibility with standard fittings
Applications
• Suitable for automation systems requiring precise control
• Ideal for use in electronics to regulate air flow
• Perfect for electrical applications needing reliable valve operation
• Essential for mechanical systems that require efficient fluid control
• Ideal for use in electronics to regulate air flow
• Perfect for electrical applications needing reliable valve operation
• Essential for mechanical systems that require efficient fluid control
Can it be used in high-pressure applications?
This valve is suitable for applications with a maximum operating pressure of 8 bar.
Will it operate in extreme temperatures?
Yes, this valve can function in temperatures ranging from -5 °C to +50 °C.
Is it compatible with standard fittings?
Yes, the valve features a 1/4 inch thread size, making it compatible with common fittings.
Can it be used in industrial automation systems?
Yes, this valve is designed for use in a wide range of automation applications.
Is the valve easy to install and operate?
Yes, with its G 1/4 connection thread and knob control mechanism, this valve is user-friendly.
Attribute | Value |
---|---|
Control Mechanism | Knob |
Connection Port Thread | G 1/4 |
Function | 3/2 |
Thread Size | 1/4 |
Thread Standard | G |
Manufacturer Series | 306 |
Control Button/Switch Colour | Black |
Body Material | Polyamide |
Maximum Flow Rate | 965L/min |