Norgren Locking Shut-Off Valve 2/2 Ball Valve 60 Series Series, G 1/2, 1/2in, III B
- RS庫存編號:
- 220-3392
- 製造零件編號:
- 601112148
- 製造商:
- Norgren
可享批量折扣
單價 个
HK$107.20
8 現貨庫存,可於3工作日發貨。
單位 | 每單位 | |
1 - 9 | HK$107.20 | |
10 + | HK$105.10 |
- RS庫存編號:
- 220-3392
- 製造零件編號:
- 601112148
- 製造商:
- Norgren
不適用
- COO (Country of Origin):
- IT
IMI Norgren Ball Valve, G1/2 Port, PTFE Seats - 6011 Series - 601112148
Looking for a reliable way to shut down your pressurised system? Choose this ball valve from IMI Norgren. It's made from sturdy brass, which stands up to impact in tough settings. Nickel plating keeps the valve free from corrosion, so you get long-term performance without the risk of contamination. Thanks to its standard G1/2 port size, you can hook this unit directly into your existing setup. The full-bore passage makes shutoff a breeze. As it works in operating pressures between -0.4 and 10 bar, this is an ideal option for demanding equipment.
Features & Benefits
Reliable in temperatures between -10°C and +90°C to suit challenging environments
Compact dimensions of 28.9 (W) x 48 (L) x 39mm (H) so it takes up minimal space in busy setups
PTFE and NBR seals keep out dirt and moisture to prevent corrosion and wear
Tolerates slight vacuums, so it's dependable in demanding applications
Compact dimensions of 28.9 (W) x 48 (L) x 39mm (H) so it takes up minimal space in busy setups
PTFE and NBR seals keep out dirt and moisture to prevent corrosion and wear
Tolerates slight vacuums, so it's dependable in demanding applications
Applications
Manufacturing industry
Oil and gas sector
Power generation
Agricultural facilities
Oil and gas sector
Power generation
Agricultural facilities
What media does this ball valve work with?
This product can control water, compressed air and inert gases. It also works with any fluids that are safe to use with brass, nickel and zinc, so it's a versatile choice.
Attribute | Value |
---|---|
Control Mechanism | Locking Shut-Off Valve |
Connection Port Thread | G 1/2 |
Function | 2/2 |
Thread Size | 1/2in |
Thread Standard | G |
Manufacturer Series | 60 Series |
Maximum Operating Pressure | 10 bar |
Body Material | Nickel Plated Brass |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +90°C |
Number of Ports | 1 |