Control the passage of fluids in your pipes with this ball valve from IMI Norgren. It comes with an internal ball that rolls over the passageway and blocks it at your command. You'll find it easy to get a handle on this valve by rotating the built-in switch, which makes controlling it an open-and-shut affair. Its full bore passage offers low fluid resistance, so you can rest assured that heavy liquids will go with the flow once you open it. Working in challenging settings? Corrosion is no match for this unit thanks to its rugged nickel-plated brass body.
Features & Benefits
• NBR seals are chemical-resistant to withstand harsh substances • Compact dimensions of 39 (H) x 48 (L) x 28.9mm (W) for space-saving mounting • Broad operating temperature range between -10°C and +100°C makes it suitable for use in demanding environments
Applications
• Marine engineering • Textile production • Water plants • Oil and gas industry • Chemical factories
How do I mount this ball valve?
You can mount this ball valve by screwing its G1/2 thread into a compatible port in your system. The threaded design means that you won't need any complex tools to install it.