This Martonair pneumatic poppet valve from IMI Norgren is designed with an extremely compact body, making it highly versatile and ideal for use in tight spaces. It is directly actuated and can be used in compressed air systems, with filtered, lubricated, and non-lubricated mediums, and very light operating forces. The port size is M5. Installation is simple as this M/1553 valve can be mounted through holes in the valve body. It has a flow rate of 59 l/min. This inline valve is a reliable choice and can be applied in industrial pneumatics installations for improved control of air flow.
Features and Benefits:
• Construction is substantially non-corrosive for optimal durability • 2 to 10 bar operating pressure range • NBR (Nitrile rubber) seals guard against leakage • Wide operating temperature range of -20 to 80°C for use in tough industrial installations
What is the actuation functionality of the M/1553 valves?
The M/1553/8 unit has roller/spring actuation, and the M/1553/14 valve has plunger/spring actuation.