IMI Norgren Mechanical Valve, Key Actuation Type, 10 Bar Maximum Operating Pressure - X304 Series - X3045802801
For a handy way to control the movement of air through your pneumatic equipment, grab this mechanical valve from IMI Norgren. Thanks to its 5/2 configuration, it's a practical choice for multi-directional flow and dual supply applications. For added security, this valve only operates when you insert its unique key, so you can be sure only authorised personnel can turn it off or on. A high flow capacity of 335l/min means it can handle heavy-duty industrial systems with ease. Plus, with an impressive operating pressure range of -0.9 to 10 bar, it's right at home in the toughest pneumatic environments.
Features & Benefits
• Broad operating temperature range between 0°C and +70°C for use in extreme settings • Standardised G1/8 thread means it's widely compatible with your existing pipes • Die-cast zinc body is tough and corrosion-resistant for a long service life
Applications
• Factory automation • Process control • Scientific laboratories
How do I install this valve?
Thanks to the straightforward through-hole mounting method, set-up is a breeze. Simply screw in place using the custom-built holes in the valve body.