- RS庫存編號:
- 220-4233
- 製造零件編號:
- X3046402
- 製造商:
- Norgren
當前暫無庫存,可於2024/6/11發貨,3 工作日送達。
單價 个
HK$1,173.75
單位 | Per unit |
1 - 9 | HK$1,173.75 |
10 + | HK$1,150.33 |
- RS庫存編號:
- 220-4233
- 製造零件編號:
- X3046402
- 製造商:
- Norgren
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- CN
產品詳細資訊
IMI Norgren Manual Valve, Compressed Air Medium, 335L/min Maximum Flow Rate - X30 Series - X3046402
Looking for an easy way to control the airflow in your pneumatic system? With this 5/2-way manual valve from IMI Norgren, you'll breeze through the job in no time. Pushing or pulling the valve's knob actuator lets you change the air's direction in your setup and ensures that your industrial process keeps on moving. With its high maximum operating temperature of +70°C, this unit is guaranteed to handle the heat in harsh conditions. Its compact dimensions of 124.5 (L) x 21 (W) x 36mm (H) mean you can easily squeeze it into tight or awkward work areas.
Features & Benefits
• Zinc body prevents rusting and ensures top-notch performance in humid settings
• High maximum operating pressure of 10 bar means it's suitable for demanding applications
• Nitrile rubber seals are abrasion-resistant, so they can take a knock without leaking
• High maximum operating pressure of 10 bar means it's suitable for demanding applications
• Nitrile rubber seals are abrasion-resistant, so they can take a knock without leaking
Applications
• HVAC systems
• Chemical processing plants
• Petrol stations
• Chemical processing plants
• Petrol stations
What port size does this valve have?
This mechanical valve has a standardised G1/8 port that supports a wide variety of pneumatic connectors, so it's highly versatile.
規格
Attribute | Value |
---|---|
Control Mechanism | Knob |
Connection Port Thread | G 1/8 |
Function | 5/2 |
Thread Size | 1/8 |
Thread Standard | G |
Manufacturer Series | X304 |
Control Button/Switch Colour | Black |
Maximum Operating Pressure | 10 bar |
Body Material | Zinc |
Maximum Flow Rate | 335L/min |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +70°C |
Number of Ports | 5 |
Number of Positions | 2 |