Norgren Pedal 5/2 Mechanical Valve X306 Series, G 1/4, 1/4, III B
- RS庫存編號:
- 220-4235
- 製造零件編號:
- X3068402
- 製造商:
- Norgren
本地庫存暫不足,貨期請向RS查詢
單價 个
HK$2,214.70
單位 | 每單位 |
---|---|
1 - 4 | HK$2,214.70 |
5 + | HK$2,170.40 |
- RS庫存編號:
- 220-4235
- 製造零件編號:
- X3068402
- 製造商:
- Norgren
不適用
- COO (Country of Origin):
- CN
IMI Norgren X306 Series Mechanical Valve, 8 Bar Maximum Operating Pressure, +50 °C Maximum Operating Temperature - X3068402
This mechanical valve from IMI Norgren features a pedal control mechanism and a 5/2 function. With a G 1/4 connection port thread and maximum operating pressure of 8 bar, this valve offers precise control in various applications, making it an ideal choice for professionals in automation, electronics, electrical, and mechanical industries.
Features & Benefits
• Pedal-operated control mechanism for hands-free operation
• 5/2 function for versatile performance
• G 1/4 thread connection port for easy installation
• Maximum operating pressure of 8 bar for efficient operation
• Temperature-controlled design for consistent performance
• 5/2 function for versatile performance
• G 1/4 thread connection port for easy installation
• Maximum operating pressure of 8 bar for efficient operation
• Temperature-controlled design for consistent performance
Applications
• Ideal for use in pneumatic systems
• Suitable for automation equipment
• Perfect for electronic control applications
• Effective in electrical machinery
• Suitable for automation equipment
• Perfect for electronic control applications
• Effective in electrical machinery
Can it be used in pneumatic systems?
Yes, this valve is suitable for various pneumatic applications, ensuring efficient performance.
Will it work with automation equipment?
Yes, this valve is designed to meet the requirements of automation systems, providing precise control.
Is it suitable for electronic control applications?
Yes, this valve is perfect for use in electronic control systems, offering reliable operation.
Will it perform effectively in electrical machinery?
Yes, this valve is ideal for use in electrical machinery, delivering consistent performance.
Can it handle high pressures?
Yes, this valve has a maximum operating pressure of 8 bar, making it suitable for demanding applications.
Attribute | Value |
---|---|
Control Mechanism | Pedal |
Connection Port Thread | G 1/4 |
Function | 5/2 |
Thread Size | 1/4 |
Thread Standard | G |
Manufacturer Series | X306 |
Body Material | PA |
Maximum Flow Rate | 965L/min |