Pneumatic Valves
Pneumatic Manual Control Valves
SMC Twist Selector 5/2 Pneumatic Manual Control Valve VZM500 Series, G 1/8, 1/8in, III B
RS庫存編號:
233-1053
製造零件編號:
EVZM550-F01-34R
製造商:
SMC
查看此類別
12 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个
HK$648.23
單位
每單位
1 +
HK$648.23
RS庫存編號:
233-1053
製造零件編號:
EVZM550-F01-34R
製造商:
SMC
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Mechanical Valve Series VM Data Sheet
Contains SVHC - Bis(2-ethylhexyl)phthalate (DEHP) - CAS No. 117-81-7
Group 6
3D
登入下載 CAD 模型
不適用
符合聲明
COO (Country of Origin):
FR
5//2 N/C valves with rotary button
Attribute
Value
Control Mechanism
Twist Selector
Connection Port Thread
G 1/8
Function
5/2
Thread Size
1/8in
Thread Standard
G
Manufacturer Series
VZM500
Control Button/Switch Colour
Red
Maximum Operating Pressure
0.7 MPa
Body Material
Aluminium Alloy
Maximum Flow Rate
589NL/min
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Number of Ports
5/2