Festo Pneumatic Manual Control Valve, 720L/min Standard Nominal Flow Rate, PBT Housing - VFOE-LE-T-G38-Q8
Keep your compressed air flowing smoothly with this pneumatic manual control valve from Festo. It channels pressurised feeds from point A to B to achieve optimal system performance. The device also takes undue strain off your installation by expelling excess air, so you can breathe easy. A one-way guidance function stops reverse movements to stop your system from getting backed up. Simply select your settings with the easy-to-turn rotary knob. It locks in place to prevent accidental resets leading to downtime.
Features & Benefits
• Simple assembly for convenient and quick installation • QS-8 and G3/8 pneumatic connectors for wide compatibility • Wide operating temperature range between -10°C and +60°C for use in harsh conditions