Festo Pneumatic Manual Control Valve, M7 Thread, 0.2 to 10 Bar Operating Pressure - VFOE-LS-T-M7-Q4
For hassle-free control of airflow in your industrial system, opt for this pneumatic manual valve from Festo. The rotary dial works with a flick of the wrist to manage the flow of compressed air. A simple turn-and-lock feature is a breeze to use and gives you peace of mind it's fixed safely while you're carrying out maintenance. As this valve supports a flow rate of up to 135L/min, you can put it to the test with demanding applications like HVAC systems and automotive motors.
Features & Benefits
• Multiple assembly positions give you versatile installation options • Wide operating temperature range between -10°C and +60°C for reliable use in extreme environments • 360° swivelling unit gives you quick access to the rotary knob from any position • Widely compatible M7 thread size
Applications
• Water industry • Oil and gas pipelines • Industrial automation
What's the maximum tightening torque of this valve?
This unit has a maximum tightening torque of 3.6Nm, which means it supports a high flow rate without budging. The bolt is made from corrosion-resistant galvanised steel to achieve a long-lasting connection.