Pneumatic Valves
Pneumatic Manual Control Valves
SMC Knob 3-port Valve Pneumatic Manual Control Valve VHK Series, One-Touch Fitting 4 mm, 2.5mm, III B
RS庫存編號:
281-1038
製造零件編號:
VHK3A-04F-04F
製造商:
SMC
N
查看此類別
5 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个
HK$109.24
單位
每單位
1 +
HK$109.24
RS庫存編號:
281-1038
製造零件編號:
VHK3A-04F-04F
製造商:
SMC
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet - VHK3A-04F-04F
相容
符合聲明
COO (Country of Origin):
JP
The SMC finger valve series has a large effective area of 2.0 to 17.5mm². This series begins with a minimum tube outer diameter of 4 mm. The valve direction clearly indicates whether the valve is open or closed.
Maximum operating pressure 1.0MPa
Fluid air
Attribute
Value
Control Mechanism
Knob
Connection Port Thread
One-Touch Fitting 4 mm
Function
3-port Valve
Thread Standard
Push In
Manufacturer Series
VHK