Siemens Manual For Chilled or Low-Temperature Hot Water in Closed Circuits Pneumatic Manual Control Valve BPZ Series,
- RS庫存編號:
- 282-5287
- 製造零件編號:
- BPZ:VBF21.50
- 製造商:
- Siemens
單價 个
HK$3,447.70
1 現貨庫存,可於4工作日發貨。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 HK$850.00 即可享受 免費 送貨服務
單位 | 每單位 |
---|---|
1 + | HK$3,447.70 |
- RS庫存編號:
- 282-5287
- 製造零件編號:
- BPZ:VBF21.50
- 製造商:
- Siemens
- COO (Country of Origin):
- DE
Siemens 3-Port Slipper Valve, Flanged, PN6, DN50, KVS 40 - BPZ:VBF21.50
This Siemens 3-port slipper valve is made for precise pressure control in various industrial applications. With a PN16 pressure rating and a kvs value of 40, this valve is built for robust performance in demanding environments. Its compatible pipe size of 55mm ensures efficient flow management, making it suitable for complex control systems.
Features & Benefits
• Flanged design facilitates easy installation and maintenance, ensuring seamless integration into existing systems
• High pressure rating (PN16) can withstand high-pressure environments, making it suitable for various industrial applications
• Optimal flow control (kvs 40) enhances system efficiency and performance
• Sufficient flow capacity is Ideal for medium to large-scale systems
• Made from high-quality materials, offering long-term reliability and reducing the need for frequent replacements
• High pressure rating (PN16) can withstand high-pressure environments, making it suitable for various industrial applications
• Optimal flow control (kvs 40) enhances system efficiency and performance
• Sufficient flow capacity is Ideal for medium to large-scale systems
• Made from high-quality materials, offering long-term reliability and reducing the need for frequent replacements
Applications
• Controls pressure in food processing systems, ensuring hygiene and quality standards
• Suitable for chemical processing industries to manage the flow of various chemicals and fluids
• Ideal for pharmaceutical manufacturing to ensure precise flow control of liquids in production processes
• Suitable for chemical processing industries to manage the flow of various chemicals and fluids
• Ideal for pharmaceutical manufacturing to ensure precise flow control of liquids in production processes
Can this valve be used in high-temperature applications?
Yes, it is designed to handle high-temperature environments. Its robust construction and materials can withstand elevated temperatures, making it suitable for applications such as steam and hot water systems.
How does this valve ensure precise pressure control?
The valve is engineered with a high kvs value of 40, which allows for accurate flow control. Its design includes features that minimise pressure fluctuations, ensuring stable and precise pressure regulation in various systems.
Can this valve be easily integrated into existing industrial systems?
Yes, it is designed for easy integration into existing systems, which helps minimise installation time and ensures smooth operation without significant disruptions.
Attribute | Value |
---|---|
Control Mechanism | Manual |
Function | For Chilled or Low-Temperature Hot Water in Closed Circuits |
Thread Size | 2.5mm |
Manufacturer Series | BPZ |
Maximum Operating Pressure | 8bar |
Body Material | Cast Iron |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +50°C |
Number of Ports | 3 |
Model Number p | BPZ:VBF21.50 |